Similar

S2020 | |
|---|---|
DigiKey Part Number | S2020-ND |
Manufacturer | |
Manufacturer Product Number | S2020 |
Description | DIODE STANDARD 200V 16A DO203AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 16A Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AA (DO-4) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-12FL20S05 | Vishay General Semiconductor - Diodes Division | 0 | VS-12FL20S05-ND | 6,77060 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,42080 € | 2.942,08 € |
| Unit Price without VAT: | 29,42080 € |
|---|---|
| Unit Price with VAT: | 35,01075 € |


