S16-4148E3/TR13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,73671 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,91746 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2.289
Unit Price: 2,56000 €
Datasheet
Diode Array 8 Independent 75 V 400mA (DC) Surface Mount 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S16-4148E3/TR13

DigiKey Part Number
150-S16-4148E3/TR13TR-ND - Tape & Reel (TR)
150-S16-4148E3/TR13CT-ND - Cut Tape (CT)
150-S16-4148E3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S16-4148E3/TR13
Description
DIODE ARRAY GP 75V 400MA 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 8 Independent 75 V 400mA (DC) Surface Mount 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
8 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
400mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,71000 €5,71 €
103,82900 €38,29 €
253,33080 €83,27 €
1002,76310 €276,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,16871 €5.421,77 €
Manufacturers Standard Package
Unit Price without VAT:5,71000 €
Unit Price with VAT:6,79490 €