
RT4G150-1CGG1657B | |
|---|---|
DigiKey Part Number | 150-RT4G150-1CGG1657B-ND |
Manufacturer | |
Manufacturer Product Number | RT4G150-1CGG1657B |
Description | RT4G150-1CGG1657B |
Customer Reference | |
Detailed Description | RTG4™ Field Programmable Gate Array (FPGA) IC 5325 151824 1657-BFCCGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 151824 | |
Total RAM Bits | 5325 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1657-CCGA (42.5x42.5) |

