MFR Recommended

RN52-I/RM | |
|---|---|
DigiKey Part Number | RN52-I/RM-ND |
Manufacturer | |
Manufacturer Product Number | RN52-I/RM |
Description | RF TXRX MOD BT TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v3.0, Class 2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RN52-I/RM Models |
Category | Serial Interfaces AIO, I2S, SPI, UART, USB |
Mfr | Antenna Type Integrated, Trace |
Packaging Tray | Memory Size 16MB Flash |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 30mA |
RF Family/Standard Bluetooth | Current - Transmitting 30mA |
Protocol | Mounting Type Surface Mount |
Modulation DPSK, DQPSK, GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 50-SMD Module |
Data Rate 3Mbps | Firmware Version 1.1 |
Power - Output 4dBm | Base Product Number |
Sensitivity -85dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM83SM1-00AB | Microchip Technology | 864 | 150-BM83SM1-00AB-ND | 11,29000 € | MFR Recommended |


