
RN4678-VB/RM111 | |
|---|---|
DigiKey Part Number | 150-RN4678-VB/RM111-ND |
Manufacturer | |
Manufacturer Product Number | RN4678-VB/RM111 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Integrated, Chip |
Mfr | Utilized IC / Part IS1678SM |
Packaging Tray | Memory Size 4MB Flash, 320kB ROM, 28kB SRAM |
Part Status Active | Voltage - Supply 3.3V ~ 4.2V |
RF Family/Standard Bluetooth | Current - Receiving 37mA (Max) |
Protocol | Current - Transmitting 43mA (Max) |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 1Mbps | Operating Temperature -20°C ~ 70°C |
Power - Output 1.5dBm | Package / Case 33-SMD Module |
Sensitivity -92dBm | Base Product Number |
Serial Interfaces UART |

