MFR Recommended

RN42NHID-I/RM | |
|---|---|
DigiKey Part Number | RN42NHID-I/RM-ND |
Manufacturer | |
Manufacturer Product Number | RN42NHID-I/RM |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -80dBm |
Mfr | Serial Interfaces UART |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Transmitting 30mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 300kbps | Firmware Version HID/6.11 |
Power - Output 4dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN4678-V/RM122 | Microchip Technology | 178 | 150-RN4678-V/RM122-ND | 10,73000 € | MFR Recommended |








