RN42-I/RM630 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 178
Unit Price: 10,73000 €
Datasheet
Bluetooth Bluetooth v2.1 + EDR, Class 2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN42-I/RM630

DigiKey Part Number
RN42-I/RM630-ND
Manufacturer
Manufacturer Product Number
RN42-I/RM630
Description
RF TXRX MOD BT TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.1 + EDR, Class 2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
SPI, UART, USB
Mfr
Antenna Type
Integrated, Trace
Packaging
Tray
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Current - Receiving
40mA
DigiKey Programmable
Not Verified
Current - Transmitting
45mA
RF Family/Standard
Bluetooth
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
Module
Data Rate
3Mbps
Firmware Version
6.3
Power - Output
4dBm
Base Product Number
Sensitivity
-80dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN4678-V/RM122Microchip Technology178150-RN4678-V/RM122-ND10,73000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes