
RN41XVU-I/RM | |
|---|---|
DigiKey Part Number | RN41XVU-I/RM-ND |
Manufacturer | |
Manufacturer Product Number | RN41XVU-I/RM |
Description | RF TXRX MOD BTU.FL THROUGH HOLE |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR, Class 1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -80dBm |
Mfr | Serial Interfaces UART |
Packaging Bag | Antenna Type Antenna Not Included, U.FL |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 35mA |
RF Family/Standard Bluetooth | Current - Transmitting 65mA |
Protocol | Mounting Type Through Hole |
Modulation FHSS, GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 20-DIP Module |
Data Rate 300kbps | Firmware Version 6.15 |
Power - Output 16dBm | Base Product Number |

