RN41R-I/RM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 571
Unit Price: 40,13000 €
Datasheet
Image for RN41R-I/RM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN41R-I/RM

DigiKey Part Number
RN41R-I/RM-ND
Manufacturer
Manufacturer Product Number
RN41R-I/RM
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.1 +EDR, Class 1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
FHSS, GFSK
Frequency
2.4GHz
Data Rate
3Mbps
Power - Output
16dBm
Sensitivity
-80dBm
Serial Interfaces
SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
35mA
Current - Transmitting
65mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
35-SMD Module
Firmware Version
6.15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes