
RN41HCI-I/RM | |
|---|---|
DigiKey Part Number | RN41HCI-I/RM-ND |
Manufacturer | |
Manufacturer Product Number | RN41HCI-I/RM |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR, Class 1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -80dBm |
Mfr | Serial Interfaces SPI, UART, USB |
Packaging Tray | Antenna Type Integrated, Chip |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 35mA |
RF Family/Standard Bluetooth | Current - Transmitting 65mA |
Protocol | Mounting Type Surface Mount |
Modulation FHSS, GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 35-SMD Module |
Data Rate 3Mbps | Firmware Version HCI |
Power - Output 16dBm | Base Product Number |

