
RN41-I/RM630 | |
|---|---|
DigiKey Part Number | RN41-I/RM630-ND |
Manufacturer | |
Manufacturer Product Number | RN41-I/RM630 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces SPI, UART, USB |
Mfr | Antenna Type Integrated, Chip |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Current - Receiving 35mA |
DigiKey Programmable Not Verified | Current - Transmitting 65mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 3Mbps | Firmware Version 6.3 |
Power - Output 18dBm | Base Product Number |
Sensitivity -86dBm |

