Direct

RN2483A-I/RM103 | |
|---|---|
DigiKey Part Number | RN2483A-I/RM103-ND |
Manufacturer | |
Manufacturer Product Number | RN2483A-I/RM103 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 433MHz, 868MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -146dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tray | Antenna Type Antenna Not Included, Castellation |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 14mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 39mA |
Protocol | Mounting Type Surface Mount |
Modulation FSK, GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 433MHz, 868MHz | Package / Case Module |
Data Rate 300kbps | Firmware Version 1.0.3 |
Power - Output 14dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN2483A-I/RM104 | Microchip Technology | 1.796 | RN2483A-I/RM104-ND | 15,81000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,79500 € | 839,75 € |
| Unit Price without VAT: | 16,79500 € |
|---|---|
| Unit Price with VAT: | 19,98605 € |


