WiFi 802.11b/g Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1723-I/RM100

DigiKey Part Number
RN1723-I/RM100-ND
Manufacturer
Manufacturer Product Number
RN1723-I/RM100
Description
RF TXRX MODULE WIFI SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RN1723-I/RM100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DBPSK, DQPSK, DSSS, OFDM
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
12dBm
Sensitivity
-83dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
2MB ROM, 128kB RAM
Voltage - Supply
3.3V
Current - Receiving
40mA
Current - Transmitting
120mA ~ 190mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
49-SMD Module
Firmware Version
1.0.0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,00000 €18,00 €
2516,44800 €411,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,00000 €
Unit Price with VAT:21,42000 €