WiFi 802.11b/g Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN171XVU-I/RM

DigiKey Part Number
RN171XVU-I/RM-ND
Manufacturer
Manufacturer Product Number
RN171XVU-I/RM
Description
RF TXRX MODULE WIFI U.FL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DBPSK, DQPSK, DSSS, OFDM
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
12dBm
Sensitivity
-83dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.7V
Current - Receiving
40mA
Current - Transmitting
180mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
49-SMD Module
Firmware Version
4.41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
140,13000 €40,13 €
2536,50680 €912,67 €
10033,26380 €3.326,38 €
Manufacturers Standard Package
Unit Price without VAT:40,13000 €
Unit Price with VAT:47,75470 €