Image for RN171XVC-I/RM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN171XVC-I/RM

DigiKey Part Number
RN171XVC-I/RM-ND
Manufacturer
Manufacturer Product Number
RN171XVC-I/RM
Description
RF TXRX MOD WIFI CHIP TH
Customer Reference
Detailed Description
WiFi 802.11b/g Transceiver Module 2.4GHz Integrated, Chip Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-83dBm
Mfr
Serial Interfaces
UART
Packaging
Bag
Antenna Type
Integrated, Chip
Part Status
Obsolete
Voltage - Supply
3V ~ 3.7V
DigiKey Programmable
Not Verified
Current - Receiving
40mA
RF Family/Standard
WiFi
Current - Transmitting
180mA
Protocol
Mounting Type
Through Hole
Modulation
CCK, DBPSK, DQPSK, DSSS, OFDM
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
20-DIP Module
Data Rate
54Mbps
Firmware Version
4.41
Power - Output
12dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.