
RN131G-I/RM481 | |
|---|---|
DigiKey Part Number | RN131G-I/RM481-ND |
Manufacturer | |
Manufacturer Product Number | RN131G-I/RM481 |
Description | RF TXRX MOD WIFI CHIP + U.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g Transceiver Module 2.4GHz Integrated, Chip + U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces SPI, UART |
Mfr | Antenna Type Integrated, Chip + U.FL |
Packaging Tray | Memory Size 8MB Flash, 128kB RAM |
Part Status Active | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 40mA |
RF Family/Standard WiFi | Current - Transmitting 140mA ~ 212mA |
Protocol | Mounting Type Surface Mount |
Modulation CCK, DBPSK, DQPSK, DSSS, OFDM | Operating Temperature -30°C ~ 85°C |
Frequency 2.4GHz | Package / Case 44-SMD Module |
Data Rate 54Mbps | Firmware Version 4.81 |
Power - Output 18dBm | Base Product Number |
Sensitivity -85dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 47,34086 € | 1.656,93 € |
| Unit Price without VAT: | 47,34086 € |
|---|---|
| Unit Price with VAT: | 56,33562 € |

