RN123-I/RM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 571
Unit Price: 40,13000 €
Datasheet
Image for RN123-I/RM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN123-I/RM

DigiKey Part Number
RN123-I/RM-ND
Manufacturer
Manufacturer Product Number
RN123-I/RM
Description
RF TXRX MOD WIFI CHIP + U.FL TH
Customer Reference
Detailed Description
WiFi 802.11b/g Transceiver Module 2.4GHz Integrated, Chip + U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CDK, DBPSK, DQPSK, DSSS
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
18dBm
Sensitivity
-85dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip + U.FL
Utilized IC / Part
-
Memory Size
4MB Flash, 300kB ROM, 80kB RAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
40mA
Current - Transmitting
110mA
Mounting Type
Through Hole
Operating Temperature
-30°C ~ 85°C
Package / Case
32-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes