
RN-USB-SERIAL | |
|---|---|
DigiKey Part Number | 740-1032-ND |
Manufacturer | |
Manufacturer Product Number | RN-USB-SERIAL |
Description | ADAPTER USB 1.1 TO SERIAL M/DB-9 |
Customer Reference | |
Detailed Description | USB to RS232 Cable 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Usage |
Mfr | Convert From (Adapter End) USB-A (USB TYPE-A), Plug |
Series | Convert To (Adapter End) D-Sub, 9 Pin Male |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Obsolete | Shielding Shielded |

