
RN-SRL-FTD5V-CLR | |
|---|---|
DigiKey Part Number | 740-1048-ND |
Manufacturer | |
Manufacturer Product Number | RN-SRL-FTD5V-CLR |
Description | CABLE ASSEMBLIES |
Customer Reference | |
Detailed Description | USB to TTL Serial 5V Cable 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Usage |
Mfr | Convert From (Adapter End) USB-A (USB TYPE-A), Plug |
Series | Convert To (Adapter End) Cable, 6 Wire Leads |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Obsolete | Shielding Shielded |


