RN52 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN-52-EK

DigiKey Part Number
RN-52-EK-ND
Manufacturer
Manufacturer Product Number
RN-52-EK
Description
KIT EVAL RN52 BLUETOOTH AUDIO
Customer Reference
Detailed Description
RN52 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Cable(s), Accessories
Manufacturer
Microchip Technology
Utilized IC / Part
RN52
Packaging
Bulk
RF Type
Bluetooth® Classic
Part Status
Obsolete
RF Frequency
2.4GHz
Type
Transceiver; Bluetooth® Classic
Function
Transceiver
Frequency
2.4GHz ~ 2.48GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.