
RN-41-EK | |
|---|---|
DigiKey Part Number | RN-41-EK-ND |
Manufacturer | |
Manufacturer Product Number | RN-41-EK |
Description | KIT EVAL RN-41 BLUETOOTH |
Customer Reference | |
Detailed Description | RN-41 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part RN-41 |
Packaging Bulk | RF Type Bluetooth® Classic |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Classic | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDWAD.01 | Taoglas Limited | 7 | 931-1160-ND | 32,81000 € | Similar |


