RN-270M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 443
Unit Price: 10,86000 €
Datasheet
RF Transceiver, Bluetooth 2.4GHz Bluetooth 2.1 +EDR, Class 1 RS-232 (DB9) 234kBaud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN-270M

DigiKey Part Number
740-1020-ND
Manufacturer
Manufacturer Product Number
RN-270M
Description
ADAPTER BLUETOOTH FRFLY SRL MALE
Customer Reference
Detailed Description
RF Transceiver, Bluetooth 2.4GHz Bluetooth 2.1 +EDR, Class 1 RS-232 (DB9) 234kBaud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Obsolete
Function
Transceiver, Bluetooth
Modulation or Protocol
Bluetooth 2.1 +EDR, Class 1
Frequency
2.4GHz
Applications
Bluetooth
Interface
RS-232 (DB9)
Sensitivity
-70dBm
Power - Output
15dBm
Data Rate (Max)
234kBaud
Features
100m Range
Voltage - Supply
4V ~ 11V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes