
RN-174-K | |
|---|---|
DigiKey Part Number | RN-174-K-ND |
Manufacturer | |
Manufacturer Product Number | RN-174-K |
Description | EVALUATION KIT FOR THE RN-171 MO |
Customer Reference | |
Detailed Description | RN-171 - 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | RN-171 | |
Note | - | |
RF Type | 802.11 b/g (WiFi/WLAN/Wi-Fi 3) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

