
RN-134-K | |
|---|---|
DigiKey Part Number | 740-1035-ND |
Manufacturer | |
Manufacturer Product Number | RN-134-K |
Description | KIT EVAL WIFLY GSX 802.11 RN-134 |
Customer Reference | |
Detailed Description | RN-134 - 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Microchip Technology | Utilized IC / Part RN-134 |
Packaging Box | RF Type 802.11 b/g (WiFi/WLAN/Wi-Fi 3) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | Function Transceiver |
Frequency 2.4GHz |

