
RN-131G-EVAL | |
|---|---|
DigiKey Part Number | 740-1029-ND |
Manufacturer | |
Manufacturer Product Number | RN-131G-EVAL |
Description | EVALUATION KIT FOR RN-131G |
Customer Reference | |
Detailed Description | RN-131 - 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part RN-131 |
Packaging Box | RF Type 802.11 b/g (WiFi/WLAN/Wi-Fi 3) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | Function Transceiver |
Frequency 2.4GHz |

