Image for RM7065C-600G-D004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM7065C-600G-D004

DigiKey Part Number
RM7065C-600G-D004-ND
Manufacturer
Manufacturer Product Number
RM7065C-600G-D004
Description
IC MPU 600MHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Microprocessor IC - 1 Core, 64-Bit 600MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Core Processor
-
Number of Cores/Bus Width
1 Core, 64-Bit
Speed
600MHz
Co-Processors/DSP
-
RAM Controllers
DDR, SDRAM
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
2.5V, 3.3V
Operating Temperature
-
Security Features
-
Additional Interfaces
PCI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40143,77125 €5.750,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,77125 €
Unit Price with VAT:171,08779 €