
RFRXD0420-I/LQ | |
|---|---|
DigiKey Part Number | RFRXD0420-I/LQ-ND |
Manufacturer | |
Manufacturer Product Number | RFRXD0420-I/LQ |
Description | RF RX ASK/FM 300-450MHZ 32LQFP |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FM, FSK 300MHz ~ 450MHz -106dBm 80kbps PCB, Surface Mount 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | RFRXD0420-I/LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 300MHz ~ 450MHz | |
Sensitivity | -106dBm | |
Data Rate (Max) | 80kbps | |
Modulation or Protocol | ASK, FM, FSK | |
Applications | Home Automation, Remote Sensing, RKE | |
Current - Receiving | 9.2mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) |

