
RE46C803SS20 | |
|---|---|
DigiKey Part Number | RE46C803SS20-ND |
Manufacturer | |
Manufacturer Product Number | RE46C803SS20 |
Description | CO COMP, LOW CURRENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IC Input Output 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 804 | 0,79175 € | 636,57 € |
| Unit Price without VAT: | 0,79175 € |
|---|---|
| Unit Price with VAT: | 0,94218 € |

