
RE46C600E16 | |
|---|---|
DigiKey Part Number | RE46C600E16-ND |
Manufacturer | |
Manufacturer Product Number | RE46C600E16 |
Description | ION COMP, LOW CURRENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC Input Output 16-PDIP |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Manufacturer Microchip Technology | Mounting Type Through Hole |
Packaging Tube | Package / Case 16-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 1,18739 € | 682,75 € |
| Unit Price without VAT: | 1,18739 € |
|---|---|
| Unit Price with VAT: | 1,41299 € |

