
RE46C318E8F | |
|---|---|
DigiKey Part Number | RE46C318E8F-ND |
Manufacturer | |
Manufacturer Product Number | RE46C318E8F |
Description | IC DRIVER HORN PIEZO W/BO 8DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Horn Driver IC Voltage Input Voltage Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | RE46C318E8F Models |
Category | Output Type Voltage |
Manufacturer Microchip Technology | Current - Supply 300 µA |
Packaging Tube | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 8-DIP (0.300", 7.62mm) |
Type Horn Driver | Supplier Device Package 8-PDIP |
Input Type Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 25 | 1,30640 € | 32,66 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

