Horn Driver IC Voltage Input Voltage Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE46C317S8TF

DigiKey Part Number
RE46C317S8TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RE46C317S8TF
Description
IC DRIVER HORN PIEZO W/BO 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Horn Driver IC Voltage Input Voltage Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
RE46C317S8TF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Horn Driver
Input Type
Voltage
Output Type
Voltage
Current - Supply
300 µA
Operating Temperature
-10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,84984 €2.804,47 €
Manufacturers Standard Package
Unit Price without VAT:0,84984 €
Unit Price with VAT:1,01131 €