
RE46C182E16 | |
|---|---|
DigiKey Part Number | 150-RE46C182E16-ND |
Manufacturer | |
Manufacturer Product Number | RE46C182E16 |
Description | E-CAL. ION S.D. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Smoke Detector IC Input Output 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smoke Detector | |
Input Type | - | |
Output Type | - | |
Current - Supply | 30 µA | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 1,15320 € | 605,43 € |
| Unit Price without VAT: | 1,15320 € |
|---|---|
| Unit Price with VAT: | 1,37231 € |

