
RE46C181E16 | |
|---|---|
DigiKey Part Number | 150-RE46C181E16-ND |
Manufacturer | |
Manufacturer Product Number | RE46C181E16 |
Description | E-CAL ION SMOKE DETECTOR |
Customer Reference | |
Detailed Description | Smoke Detector IC Ionization Input Output 16-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 5.3 µA |
Manufacturer Microchip Technology | Operating Temperature -10°C ~ 60°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 16-PDIP |
Type Smoke Detector | Base Product Number |
Input Type Ionization |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 25 | 1,25920 € | 31,48 € |
| 100 | 1,14800 € | 114,80 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

