
RE46C180S16TF | |
|---|---|
DigiKey Part Number | RE46C180S16TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE46C180S16TF |
Description | IC ION SMOKE DETECT ASIC 16SOIC |
Customer Reference | |
Detailed Description | Smoke Detector IC Ionization Input Voltage Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RE46C180S16TF Models |
Category | Output Type Voltage |
Manufacturer Microchip Technology | Current - Supply 3.8 µA |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Smoke Detector | Supplier Device Package 16-SOIC |
Input Type Ionization | Base Product Number |

