Smoke Detector IC Photoelectric Input Voltage Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE46C166E16F

DigiKey Part Number
RE46C166E16F-ND
Manufacturer
Manufacturer Product Number
RE46C166E16F
Description
IC SMOKE DETECT PHOTO MEM 16DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Smoke Detector IC Photoelectric Input Voltage Output 16-PDIP
EDA/CAD Models
RE46C166E16F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Microchip Technology
Current - Supply
6 µA
Packaging
Tube
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Mounting Type
Through Hole
DigiKey Programmable
Not Verified
Package / Case
16-DIP (0.300", 7.62mm)
Type
Smoke Detector
Supplier Device Package
16-PDIP
Input Type
Photoelectric
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4501,50402 €676,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,50402 €
Unit Price with VAT:1,78978 €