
RE46C152E16F | |
|---|---|
DigiKey Part Number | RE46C152E16F-ND |
Manufacturer | |
Manufacturer Product Number | RE46C152E16F |
Description | IC SMOKE DETECTOR CMOS 16DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Smoke Detector IC Ionization Input Voltage Output 16-PDIP |
EDA/CAD Models | RE46C152E16F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smoke Detector | |
Input Type | Ionization | |
Output Type | Voltage | |
Current - Supply | 9 µA | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 775 | 0,71430 € | 553,58 € |
| Unit Price without VAT: | 0,71430 € |
|---|---|
| Unit Price with VAT: | 0,85002 € |

