Direct

RE46C145S16TF | |
|---|---|
DigiKey Part Number | RE46C145S16TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE46C145S16TF |
Description | IC SMOKE DETECTOR CMOS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smoke Detector | |
Input Type | Photoelectric | |
Output Type | Voltage | |
Current - Supply | 4 µA | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,86061 € | 2.237,59 € |
| Unit Price without VAT: | 0,86061 € |
|---|---|
| Unit Price with VAT: | 1,02413 € |


