
RE46C143E16F | |
|---|---|
DigiKey Part Number | RE46C143E16F-ND |
Manufacturer | |
Manufacturer Product Number | RE46C143E16F |
Description | IC SMOKE DETECTOR CMOS 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Smoke Detector IC Photoelectric Input Voltage Output 16-PDIP |
Category | Output Type Voltage |
Manufacturer Microchip Technology | Current - Supply 8 µA |
Packaging Tube | Operating Temperature -25°C ~ 75°C |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 16-DIP (0.300", 7.62mm) |
Type Smoke Detector | Supplier Device Package 16-PDIP |
Input Type Photoelectric | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 0,99471 € | 656,51 € |
| Unit Price without VAT: | 0,99471 € |
|---|---|
| Unit Price with VAT: | 1,18370 € |

