
RE46C119E16F | |
|---|---|
DigiKey Part Number | RE46C119E16F-ND |
Manufacturer | |
Manufacturer Product Number | RE46C119E16F |
Description | IC HORN DRIVER DUAL 16DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Horn Driver IC Logic Input Logic Output 16-PDIP |
Category | Output Type Logic |
Manufacturer Microchip Technology | Current - Supply 350 µA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 16-DIP (0.300", 7.62mm) |
Type Horn Driver | Supplier Device Package 16-PDIP |
Input Type Logic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,91092 € | 687,93 € |
| Unit Price without VAT: | 1,91092 € |
|---|---|
| Unit Price with VAT: | 2,27399 € |

