
RE46C117S8TF | |
|---|---|
DigiKey Part Number | RE46C117S8TFTR-ND - Tape & Reel (TR) RE46C117S8TFCT-ND - Cut Tape (CT) RE46C117S8TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE46C117S8TF |
Description | IC HORN DRIVER DUAL 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Horn Driver IC Logic Input Logic Output 8-SOIC |
Category | Output Type Logic |
Manufacturer Microchip Technology | Current - Supply 14 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 50°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Horn Driver | Supplier Device Package 8-SOIC |
Input Type Logic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,12142 € | 3.700,69 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

