Direct

RE46C108S8TF | |
|---|---|
DigiKey Part Number | RE46C108S8TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE46C108S8TF |
Description | IC HORN DRIVER DUAL 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Horn Driver IC Logic Input Logic Output 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Horn Driver | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 4 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,66266 € | 2.186,78 € |
| Unit Price without VAT: | 0,66266 € |
|---|---|
| Unit Price with VAT: | 0,78857 € |


