
RE46C107S16F | |
|---|---|
DigiKey Part Number | RE46C107S16F-ND |
Manufacturer | |
Manufacturer Product Number | RE46C107S16F |
Description | IC HORN DRIVER DUAL 16SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Horn Driver IC Logic Input Logic Output 16-SOIC |
EDA/CAD Models | RE46C107S16F Models |
Category | Output Type Logic |
Manufacturer Microchip Technology | Current - Supply 14 µA |
Packaging Tube | Operating Temperature 0°C ~ 50°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Horn Driver | Supplier Device Package 16-SOIC |
Input Type Logic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 25 | 1,02800 € | 25,70 € |
| 100 | 0,92520 € | 92,52 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

