Horn Driver IC Logic Input Logic Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE46C105S14F

DigiKey Part Number
RE46C105S14F-ND
Manufacturer
Manufacturer Product Number
RE46C105S14F
Description
IC HORN DRIVER DUAL 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Horn Driver IC Logic Input Logic Output 14-SOIC
EDA/CAD Models
RE46C105S14F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Horn Driver
Input Type
Logic
Output Type
Logic
Current - Supply
3.5 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,05000 €1,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €