
RE46C100D8TF | |
|---|---|
DigiKey Part Number | RE46C100D8TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE46C100D8TF |
Description | IC HORN DRIVER 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Controller IC Input Output 8-DFN (2x3) |
Category | Current - Supply 100 nA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VFDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-DFN (2x3) |
Type Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,42218 € | 1.393,19 € |
| Unit Price without VAT: | 0,42218 € |
|---|---|
| Unit Price with VAT: | 0,50239 € |

