
RE46C100D8F | |
|---|---|
DigiKey Part Number | RE46C100D8F-ND |
Manufacturer | |
Manufacturer Product Number | RE46C100D8F |
Description | IC HORN DRIVER 8DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Controller IC Input Output 8-DFN (2x3) |
Category | Current - Supply 100 nA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VFDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-DFN (2x3) |
Type Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.650 | 0,42218 € | 696,60 € |
| Unit Price without VAT: | 0,42218 € |
|---|---|
| Unit Price with VAT: | 0,50239 € |

