
R712 | |
|---|---|
DigiKey Part Number | R712-ND |
Manufacturer | |
Manufacturer Product Number | R712 |
Description | DIODE STANDARD 200V 15A TO204AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-204AA (TO-3) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,94670 € | 4.894,67 € |
| Unit Price without VAT: | 48,94670 € |
|---|---|
| Unit Price with VAT: | 58,24657 € |


