
R704A | |
|---|---|
DigiKey Part Number | 150-R704A-ND |
Manufacturer | |
Manufacturer Product Number | R704A |
Description | DIODE ARRAY GP 400V 15A TO204AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 400 V 15A Through Hole TO-204AA, TO-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 15 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 200 ns |
Part Status Active | Current - Reverse Leakage @ Vr 1 mA @ 400 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction -65°C ~ 150°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case TO-204AA, TO-3 |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-204AA (TO-3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R714XA | Microchip Technology | 0 | 150-R714XA-ND | 48,55820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,39020 € | 6.039,02 € |
| Unit Price without VAT: | 60,39020 € |
|---|---|
| Unit Price with VAT: | 71,86434 € |


