
R43120D | |
|---|---|
DigiKey Part Number | 150-R43120D-ND |
Manufacturer | |
Manufacturer Product Number | R43120D |
Description | DIODE STD REV 1200V 150A DO205AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 150A Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-205AA (DO-8) |
Current - Average Rectified (Io) 150A | Operating Temperature - Junction -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 89,92470 € | 8.992,47 € |
| Unit Price without VAT: | 89,92470 € |
|---|---|
| Unit Price with VAT: | 107,01039 € |

