Diode 85A Stud Mount DO-5 (DO-203AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R37160

DigiKey Part Number
R37160-ND
Manufacturer
Manufacturer Product Number
R37160
Description
DIODE STANDARD REV 85A DO5
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 85A Stud Mount DO-5 (DO-203AB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 200 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Series
Mounting Type
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
DO-5 (DO-203AB)
Technology
Operating Temperature - Junction
-65°C ~ 200°C
Current - Average Rectified (Io)
85A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100121,89280 €12.189,28 €
Unit Price without VAT:121,89280 €
Unit Price with VAT:145,05243 €