Similar

R36140 | |
|---|---|
DigiKey Part Number | R36140-ND |
Manufacturer | |
Manufacturer Product Number | R36140 |
Description | DIODE STANDARD REV 1400V 70A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1400 V 70A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 1400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1400 V | Supplier Device Package DO-5 (DO-203AB) |
Current - Average Rectified (Io) 70A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-85HF140M | Vishay General Semiconductor - Diodes Division | 0 | VS-85HF140M-ND | 17,17910 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,31820 € | 2.931,82 € |
| Unit Price without VAT: | 29,31820 € |
|---|---|
| Unit Price with VAT: | 34,88866 € |


